The uPA79C is a 7-element NPN switching transistor with a minimum DC current gain of 1000. It is available in a plastic rectangular package with a tin terminal finish and through-hole terminals. The device is not qualified and is not RoHS compliant. It is designed for use in switching applications and features a SILICON element material.
Checking distributor stock and pricing after the page loads.
Renesas uPA79C technical specifications.
| DC Current Gain-Min (hFE) | 1000 |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Collector Current | 200mA |
| Number of Elements | 7 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.