The UPA801T is a dual NPN amplifier transistor from Renesas with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It features a high DC current gain of 70 and a transition frequency of 4.5GHz, making it suitable for ultra-high frequency applications. The transistor is packaged in a small rectangular shape with a plastic body and gull wing terminals. It is qualified for surface mount and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Renesas UPA801T technical specifications.
| Collector-base Capacitance-Max | 1.5pF |
| Collector-emitter Voltage-Max | 12V |
| DC Current Gain-Min (hFE) | 70 |
| Highest Frequency Band | ULTRA HIGH FREQUENCY BAND |
| JESD-30 Code | R-PDSO-G6 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| Transition Frequency-Nom (fT) | 4.5GHz |
| RoHS | Not Compliant |