UPA828TD
Checking distributor stock and pricing after the page loads.
Renesas UPA828TD technical specifications.
| DC Current Gain-Min (hFE) | 70 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 180mW |
| Reach SVHC Compliant | Yes |
| Surface Mount | Yes |
| Transition Frequency-Nom (fT) | 7GHz |
| RoHS | Not Compliant |
No datasheet is available for this part.