The uPA82C is an 8-element dual transistor from Renesas, featuring a minimum DC current gain of 250. It is available in a rectangular plastic PDIP-18 package with through-hole terminals. The device is not suitable for surface mount applications. The uPA82C is intended for use in amplifier applications and is constructed with silicon transistors.
Checking distributor stock and pricing after the page loads.
Renesas uPA82C technical specifications.
| DC Current Gain-Min (hFE) | 250 |
| JESD-30 Code | R-PDIP-T18 |
| Max Collector Current | 50mA |
| Number of Elements | 8 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | NPN, PNP |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.