RF / Wireless & Telecom ICs 3.0 GHz Prescaler
Checking distributor stock and pricing after the page loads.
| fmax-Min | 3GHz |
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 3.2mm |
| Logic IC Type | PRESCALER |
| Max Frequency@Nom-Sup | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Data/Clock Inputs | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 235°C |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 14.5mA |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| RoHS | Not Compliant |