Frequency Divider/prescaler
Checking distributor stock and pricing after the page loads.
Renesas UPB1513TU-E2-A technical specifications.
| fmax-Min | 13GHz |
| Height - Seated (Max) | 0.53mm |
| JESD-609 Code | e6 |
| Length | 2mm |
| Logic IC Type | PRESCALER |
| Max Frequency@Nom-Sup | 13GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Data/Clock Inputs | 1 |
| Number of Functions | 1 |
| Output Polarity | Complementary |
| Package Code | VSOF |
| Package Shape | Square |
| Package Style | SMALL OUTLINE, VERY THIN PROFILEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 75mA |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.