The UPB8284AD is a commercial temperature range BIPOLAR IC packaged in a DIP18 package with a ceramic body. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 140mA. The IC requires a 5V power supply and is not RoHS compliant. It has a terminal finish of tin and a terminal form of through hole with a pitch of 2.54mm and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Renesas UPB8284AD technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 140mA |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP18,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.