IC, Bus Transceiver, Single, 8-BIT, As-ttl, DIP, 20PIN, Plastic
Renesas UPB8287C technical specifications.
| Control Type | COMMON CONTROL |
| Count Direction | Bidirectional |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Max I(ol) | 32A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 130mA |
| Prop. Delay@Nom-Sup | 30ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.