The UPB8288D from Renesas is a commercial grade bipolar IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 230mA and is powered by a 5V supply voltage. The device is packaged in a DIP20 package with through hole terminals and is made of ceramic material. The UPB8288D is not qualified and is not RoHS compliant.
Renesas UPB8288D technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 230mA |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.