The UPB8289D is a commercial temperature grade MOSFET from Renesas, packaged in a DIP20 rectangular shape with ceramic body material. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V. The device is not qualified and not RoHS compliant. It has through hole terminals with a pitch of 2.54mm and a dual terminal position.
Renesas UPB8289D technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.