The uPC1093G is a two-terminal voltage reference from Renesas, featuring a nominal output voltage of 2.495V and a maximum output current of 100mA. It operates within a temperature range of -20°C to 85°C and is packaged in a SOP8 plastic body. The device is not RoHS compliant, but is Reach SVHC compliant. It has a temperature coefficient of voltage of 100ppm/°C and is available in a small outline meter package style.
Checking distributor stock and pricing after the page loads.
Renesas uPC1093G technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Nominal Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 100ppm/°C |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Trim/Adjustable Output | Yes |
| Width | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.