The uPC1093TA is a two-terminal voltage reference from Renesas, operating between -20°C and 85°C. It features a nominal output voltage of 2.495V, with a maximum output current of 100mA and a maximum output voltage of 36V. The device is packaged in a small outline, low profile, shrink pitch (LSSOP) package with a gull wing terminal form and a terminal pitch of 0.95mm. The uPC1093TA is not qualified and is not RoHS compliant, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas uPC1093TA technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.4mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e0 |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Nominal Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | TSOP5/6,.11,37 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 100ppm/°C |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.95mm |
| Terminal Position | DUAL |
| Trim/Adjustable Output | Yes |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.