The UPC1094G-A is a single switching controller from Renesas, operating in voltage-mode with a switching frequency of up to 500kHz. It can handle input voltages between 11V and 24V and has a maximum output current of 1.2A. The device is packaged in a SOP14 plastic package with a gull wing terminal form and is RoHS compliant. It can withstand a peak reflow temperature of 260°C and has a maximum operating temperature of 85°C.
Renesas UPC1094G-A technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e6 |
| Length | 10.2mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Nominal Input Voltage | 15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 500kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC1094G-A to view detailed technical specifications.
No datasheet is available for this part.