This switching controller operates in voltage-mode with a maximum switching frequency of 500kHz and a maximum output current of 1.2A. It is designed to function within a temperature range of -20°C to 85°C. The device is available in a DIP16 package, made of plastic, with a terminal finish of tin and a terminal form of through hole. It is compliant with RoHS and Reach SVHC regulations.
Renesas UPC1099CX-A technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e6 |
| Max Input Voltage | 24V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Nominal Input Voltage | 15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 500kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.