The uPC1150GS is a dual switching controller from Renesas with a voltage-mode control technique and pulse width modulation. It operates within a temperature range of -20°C to 85°C and has a maximum input voltage of 40V. The device is packaged in a small outline (SOP) package with a rectangular shape and a terminal pitch of 1.27mm. The uPC1150GS is not RoHS compliant and has a terminal finish of tin with a gull wing form. It is suitable for surface mount applications and has a switching frequency of up to 500kHz.
Renesas uPC1150GS technical specifications.
| Analog IC - Other Type | DUAL SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Nominal Input Voltage | 6V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 500kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.