The uPC1237HA is a commercial temperature bipolar audio amplifier IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is a surface mount device with a terminal pitch of 2.54mm and a terminal position of single. The IC is powered by a 45V supply and is constructed with a plastic package body. It is not qualified for automotive applications.
Renesas uPC1237HA technical specifications.
| Consumer IC Type | AUDIO AMPLIFIER |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Power Supplies | 45V |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
No datasheet is available for this part.