Integrated Circuit for Dolby HX PRO System 18-Pin SDIP
Renesas UPC1297CA-A technical specifications.
| Consumer IC Type | DOLBY NOISE REDUCTION IC |
| JESD-30 Code | R-PDIP-T18 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 15V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Surface Mount | No |
| Temperature Grade | OTHER |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.78mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.