The UPC1555C-A is a commercial-grade BIPOLAR IC packaged in a DIP8 package with a plastic body, suitable for use in applications with operating temperatures between 0°C and 70°C. It can be powered by 5 or 15V power supplies and features through-hole terminals with a 2.54mm pitch. The IC is not qualified, but is RoHS compliant and has a maximum reflow temperature of 260°C, which can be reached in 10 seconds.
Renesas UPC1555C-A technical specifications.
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5/15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
No datasheet is available for this part.