The uPC1555G2 is a commercial extended temperature bipolar IC from Renesas, packaged in a SOP8 plastic body with gull wing terminals. It operates over a temperature range of -20°C to 80°C and is powered by 5/15V supplies. The IC is suitable for surface mount applications with a 1.27mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5/15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |