The uPC1658G-E1 is a BIPOLAR device with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SOP8.25 plastic body. The device requires a 10V power supply and has a maximum supply current of 18mA.
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Mount | Surface Mount |
| Package Body Material | Plastic |
| Package Equivalence Code | SOP8,.25 |
| Power Supplies | 10V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |