RF Amp Chip Single GP 1.2GHz 4-Pin Mini-Mold
Checking distributor stock and pricing after the page loads.
Renesas UPC1676G-A technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 19dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 1.2MHz |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.