The UPC1676G-T1 from Renesas is a wide band low power RF/microwave device with a characteristic impedance of 50 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device operates at frequencies up to 1.2 MHz and has a gain of 19 dB. It is constructed as a component and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPC1676G-T1 technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 19dB |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 1.2MHz |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.