2000 Mhz Rf/microwave Wide Band Low Power Amplifier
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Body Material | Plastic |
| Package Equivalence Code | SOP8,.25 |
| Power Supplies | 5V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |