The uPC1678G-E1 is a wide band low power bipolar amplifier from Renesas with a maximum operating temperature range of -45°C to 85°C. It has a characteristic impedance of 50 ohms and a maximum supply current of 60 milliamperes. This surface mount device is constructed with a plastic package body and is suitable for use with 5-volt power supplies. The amplifier has a maximum operating frequency of 2 megahertz and a gain of 21 decibels.
Checking distributor stock and pricing after the page loads.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 21dB |
| Input Power-Max (CW) | 10dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2MHz |
| Package Body Material | Plastic |
| Package Equivalence Code | SOP8,.25 |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| Technology | BIPOLAR |
| RoHS | Not Compliant |