The uPC1678G-E2 is a wide band low power bipolar amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -45°C. It has a characteristic impedance of 50R and a maximum supply current of 60mA. The amplifier is constructed as a single component and is packaged in a plastic SOP8 package with a tin terminal finish. It operates at a frequency of up to 2MHz and has a maximum input power of 10dBm. The device is not RoHS compliant.
Renesas uPC1678G-E2 technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 21dB |
| Input Power-Max (CW) | 10dBm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2MHz |
| Package Body Material | Plastic |
| Package Equivalence Code | SOP8,.25 |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.