The UPC1678GV from Renesas is a wide band low power RF/microwave device with a characteristic impedance of 50 ohms. It operates over a temperature range of -45°C to 85°C and has a maximum input power of 10dBm. The device is constructed as a component and has a terminal finish of tin. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 21dB |
| Input Power-Max (CW) | 10dBm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Operating Frequency-Max | 2MHz |
| Operating Frequency-Min | 500kHz |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |