Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Power Supplies | 5V |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |