RF / Wireless & Telecom ICs 5V Widebnd Amplifier
Renesas UPC1688G technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Mount | Surface Mount |
| Package Body Material | Plastic |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.