The UPC1688G-T1 from Renesas is a wide band low power bipolar device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates on a 5V power supply. The device has a maximum supply current of 24mA and is constructed with a plastic package body. It is not RoHS compliant.
Renesas UPC1688G-T1 technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.