The UPC1688G-T1-A is a 1GHz amplifier from Renesas, packaged in a SOT-143 case, with a lead-free finish. It has a nominal supply current of 19mA and is available in quantities of 3000. The amplifier is packaged on a tape and reel. Dimensions are 2.9mm in length, 1.5mm in width, and 1.1mm in thickness.
Renesas UPC1688G-T1-A technical specifications.
| Package/Case | SOT-143 |
| Frequency | 1GHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Nominal Supply Current | 19mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Thickness | 1.1mm |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.