The UPC1944J bipolar voltage regulator is a plastic SIP package device with a nominal output voltage of 1.26V and a maximum output voltage of 24V. It can supply a maximum output current of 30mA. The device operates within a temperature range of -30°C to 85°C. The UPC1944J is not qualified and is not RoHS compliant. It has a single terminal position and a terminal pitch of 1.27mm, finished with tin. The output is trim/adjustable.
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 30mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.26V |
| Nominal Output Voltage | 1.26V |
| Package Body Material | Plastic |
| Package Equivalence Code | SIP3,.1,50 |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Pitch | 1.27mm |
| Terminal Position | SINGLE |
| Trim/Adjustable Output | Yes |
| RoHS | Not Compliant |