This fixed positive single output LDO regulator has a maximum output voltage of 15.45V and a minimum output voltage of 14.55V. It operates within a temperature range of -20°C to 125°C and is capable of handling a maximum input voltage of 27V. The regulator is not RoHS compliant and is not qualified. It has a maximum output current of 1A and a voltage tolerance of 3%. The package is made of plastic and has a rectangular shape with a flange mount style.
Checking distributor stock and pricing after the page loads.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 500mV |
| Input Voltage Absolute-Max | 36V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e0 |
| Line Regulation-Max | 0.15% |
| Load Regulation-Max | 0.15% |
| Max Input Voltage | 27V |
| Min Input Voltage | 16V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -20°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 15.45V |
| Output Voltage1-Min | 14.55V |
| Output Voltage1-Nom | 15V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| RoHS | Not Compliant |