Renesas UPC2708T-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.9GHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Nominal Supply Current | 26mA |
| Packaging | Tape and Reel |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.