The UPC2709T-E3 is a wide band low power RF/microwave device with a characteristic impedance of 50 ohms and a gain of 21 dB. It operates at a maximum input power of 10 dBm and has a maximum operating frequency of 2.3 MHz. The device is powered by a 5V supply and has a maximum supply current of 32 mA. It is constructed as a surface mount component with a plastic package body and a tin terminal finish. The UPC2709T-E3 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Renesas UPC2709T-E3 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 21dB |
| Input Power-Max (CW) | 10dBm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Mount | Surface Mount |
| Operating Frequency-Max | 2.3MHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSOP6,.11,37 |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.