RF / Wireless & Telecom ICs REORD 551-UPC2710TB SO-6 WB AMP MMIC
Renesas UPC2710T-E3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 29mA |
| Mount | Surface Mount |
| Package Body Material | Plastic |
| Package Equivalence Code | TSOP6,.11,37 |
| Power Supplies | 5V |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC2710T-E3 to view detailed technical specifications.
No datasheet is available for this part.