The UPC2712T-E3 is a wide band low power bipolar amplifier with a gain of 18dB and an operating frequency of up to 2.6MHz. It is designed for use with a 5V power supply and is packaged in a TSOP6 plastic package. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Renesas UPC2712T-E3 technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 18dB |
| Input Power-Max (CW) | 10dBm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Frequency-Max | 2.6MHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSOP6,.11,37 |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC2712T-E3 to view detailed technical specifications.
No datasheet is available for this part.