The uPC2749TB-E3 is a wide band low power bipolar amplifier from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a characteristic impedance of 50R and a gain of 13dB. The device is constructed as a component and is designed for surface mount applications. It operates at a maximum frequency of 2.9MHz and has a maximum supply current of 8mA. The uPC2749TB-E3 is packaged in a plastic TSSOP6 package with a tin terminal finish and is not RoHS compliant.
Renesas uPC2749TB-E3 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 13dB |
| Input Power-Max (CW) | 0dBm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Operating Frequency-Max | 2.9MHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC2749TB-E3 to view detailed technical specifications.
No datasheet is available for this part.