Up/Down Conv Mixer 3V 2GHz 6-Pin Super Mini-Mold T/R
Renesas uPC2758TB-E3 technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RF/Microwave Device Type | DOWN CONVERTER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.