IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,TSSOP,6PIN,PLASTIC
Renesas UPC2771TB-E3-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2771TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.