The uPC2800AGR is a commercial-grade, BIPOLAR IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is supplied with a 5V power source and has a maximum supply current of 2.8mA. The IC is packaged in a plastic SOP8 package with a rectangular shape and a small outline meter style. It has a gull wing terminal form with a 1.27mm pitch and a dual terminal position. The uPC2800AGR is not RoHS compliant and is not qualified.
Renesas uPC2800AGR technical specifications.
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.8mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.