The uPC2905T is a fixed positive single output LDO regulator from Renesas with a maximum input voltage of 16V and a minimum input voltage of 6V. It has a maximum output voltage of 5.25V and a minimum output voltage of 4.75V. The regulator operates within a temperature range of -30°C to 125°C and has a maximum output current of 1A. It is available in a rectangular package with a plastic body and a gull wing terminal form. However, it is not RoHS compliant and its qualification status is not specified.
Checking distributor stock and pricing after the page loads.
Renesas uPC2905T technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 700mV |
| Height - Seated (Max) | 2.5mm |
| Input Voltage Absolute-Max | 20V |
| JESD-30 Code | R-PSSO-G2 |
| JESD-609 Code | e0 |
| Length | 6.5mm |
| Line Regulation-Max | 0.05% |
| Load Regulation-Max | 0.05% |
| Max Input Voltage | 16V |
| Min Input Voltage | 6V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 5.25V |
| Output Voltage1-Min | 4.75V |
| Output Voltage1-Nom | 5V |
| Package Body Material | Plastic |
| Package Equivalence Code | SMSIP3H,.38,90TB |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 5.5mm |
| RoHS | Not Compliant |