The uPC29M10HB is a fixed positive single output LDO regulator with a maximum output current of 500mA and a maximum output voltage of 10.5V. It has a dropout voltage of 500mV and a maximum input voltage of 18V. The regulator is available in a SIP package with a seated height of 7.5mm and a length of 6.5mm. It operates over a temperature range of -30°C to 125°C and is not qualified for RoHS compliance. The uPC29M10HB is a bipolar technology device with a terminal finish of tin and a terminal form of through hole.
Checking distributor stock and pricing after the page loads.
Renesas uPC29M10HB technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 500mV |
| Height - Seated (Max) | 7.5mm |
| Input Voltage Absolute-Max | 20V |
| JESD-30 Code | R-PSIP-T3 |
| JESD-609 Code | e0 |
| Length | 6.5mm |
| Line Regulation-Max | 0.1% |
| Load Regulation-Max | 0.1% |
| Max Input Voltage | 18V |
| Min Input Voltage | 11V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 500mA |
| Output Voltage1-Max | 10.5V |
| Output Voltage1-Min | 9.5V |
| Output Voltage1-Nom | 10V |
| Package Body Material | Plastic |
| Package Code | SIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 2.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.