The uPC305C is a single-output adjustable linear regulator from Renesas with a maximum output voltage of 40V and a maximum output current of 12mA. It has a dropout voltage of 3V and is available in a DIP-8 package with a plastic body and tin terminals. The device is not qualified and is not RoHS compliant. It operates over a temperature range of 0°C to 70°C and is not suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas uPC305C technical specifications.
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 3V |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current1-Max | 12mA |
| Output Voltage1-Max | 40V |
| Output Voltage1-Min | 4.5V |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |