The UPC3224TB-E3 is a wide band low power bipolar amplifier with a characteristic impedance of 50 ohms and a gain of 18.5 decibels. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 12 milliamperes. The device is constructed as a surface mount component with a plastic package body and a tin terminal finish. It is powered by a 5-volt supply and is not RoHS compliant.
Renesas UPC3224TB-E3 technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 18.5dB |
| Input Power-Max (CW) | 10dBm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC3224TB-E3 to view detailed technical specifications.
No datasheet is available for this part.