The Renesas uPC358C is a dual operational amplifier with a voltage-feedback architecture. It features a common-mode reject ratio of 70 dB and an input offset voltage of up to 7 mV. The device operates over a temperature range of -20°C to 80°C and is available in a DIP8 package. The uPC358C is not RoHS compliant and is not qualified for automotive applications.
Renesas uPC358C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common-mode Reject Ratio-Nom | 70dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.08mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.2mA |
| Micropower | Yes |
| Neg Supply Voltage Limit-Max | -16V |
| Neg Supply Voltage-Nom (Vsup) | 0V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power | No |
| Power Supplies | +-1.5/+-15/3/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Slew Rate-Min | 0.3V/µs |
| Supply Voltage Limit-Max | 16V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.