The UPC358G2(5)-A is a dual-operational amplifier from Renesas, featuring a voltage-feedback architecture and a commercial extended temperature grade. It operates from a nominal supply voltage of 5V and can handle a maximum supply voltage of 16V. The amplifier has a minimum common-mode rejection ratio of 65dB and a minimum voltage gain of 50,000. It is available in a small outline package (SOP8) and is compliant with RoHS regulations. The UPC358G2(5)-A is suitable for a variety of applications, including audio and medical equipment, and can operate over a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 60nA |
| Common Mode Rejection Ratio-Min | 65dB |
| Common-mode Reject Ratio-Nom | 70dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Current-Max (IIO) | 50nA |
| Input Offset Voltage-Max | 3mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Max Supply Current | 900uA |
| Neg Supply Voltage Limit-Max | -16V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power | No |
| Power Supplies | +-1.5/+-15/3/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate-Min | 0.3V/µs |
| Supply Voltage Limit-Max | 16V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 50000 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Compliant |