The uPC4061C is a voltage-feedback operational amplifier with a unity gain bandwidth of 1MHz and a supply voltage of 15V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The device is packaged in a DIP8, .3 package with a terminal finish of tin and a terminal form of through hole. It is not RoHS compliant and is not qualified.
Checking distributor stock and pricing after the page loads.
Renesas uPC4061C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 100pA |
| Bias Current-Max (IIB) @25C | 100pA |
| Common-mode Reject Ratio-Nom | 90dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.08mm |
| Input Offset Current-Max (IIO) | 2nA |
| Input Offset Voltage-Max | 10mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 250uA |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 1MHz |
| Voltage Gain-Min | 3000 |
| Width | 7.62mm |
| RoHS | Not Compliant |