The uPC4062G2 is a dual-operational amplifier from Renesas, featuring a voltage-feedback architecture and a commercial extended temperature grade. It operates from a nominal supply voltage of 15V and can handle up to 36V. The amplifier has a unity gain bandwidth of 1MHz and a slew rate of 3V/us. The package is a small outline package (SOP8) with a terminal pitch of 1.27mm and a terminal position of dual. The amplifier is surface mountable and has a maximum operating temperature of 80°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 100pA |
| Bias Current-Max (IIB) @25C | 100pA |
| Common-mode Reject Ratio-Nom | 90dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 10mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 500uA |
| Micropower | Yes |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 1MHz |
| Voltage Gain-Min | 3000 |
| Width | 4.4mm |
| RoHS | Not Compliant |