The uPC4072C is a dual operational amplifier from Renesas, featuring a voltage-feedback architecture with a common-mode reject ratio of 86 dB. The device operates within a temperature range of -20°C to 80°C and is powered by ±15V supplies. With a maximum supply current of 5 mA, this amplifier is suitable for a variety of applications. The DIP-8 package is a through-hole terminal form with a pitch of 2.54 mm and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 200pA |
| Bias Current-Max (IIB) @25C | 200pA |
| Common-mode Reject Ratio-Nom | 86dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.08mm |
| Input Offset Current-Max (IIO) | 50pA |
| Input Offset Voltage-Max | 10mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Micropower | No |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power | No |
| Power Supplies | +-15V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3MHz |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| Width | 7.62mm |
| RoHS | Not Compliant |