The uPC4082G2 is a dual operational amplifier from Renesas with a nominal supply voltage of 15V and a maximum supply current of 5.6mA. It operates within a temperature range of -20°C to 80°C and is packaged in a SOP8 plastic package. The device features a common-mode reject ratio of 76dB and a slew rate of 13V/μs. It is not qualified and is not RoHS compliant, but is Reach SVHC compliant. The amplifier is suitable for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 400pA |
| Bias Current-Max (IIB) @25C | 400pA |
| Common-mode Reject Ratio-Nom | 76dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Current-Max (IIO) | 5nA |
| Input Offset Voltage-Max | 15mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 5.6mA |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power | No |
| Power Supplies | +-5/+-15/10/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3MHz |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Not Compliant |